Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- RS Stock No.:
- 178-7875
- Mfr. Part No.:
- LV426912
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.15
(exc. VAT)
€40.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.15 |
*price indicative
- RS Stock No.:
- 178-7875
- Mfr. Part No.:
- LV426912
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Width | 90mm | |
| Height | 71mm | |
| Standards/Approvals | IEC, REACH, RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Width 90mm | ||
Height 71mm | ||
Standards/Approvals IEC, REACH, RoHS, EU RoHS | ||
Schneider Electric LV426912
It is a long terminal shield for 3 poles Compact NSXm and PowerPact B devices. It is designed for protection against direct contact with power circuit The long terminal shield is used for connection with cables or insulated bares. It can be mounted upstream and downstream the circuit breaker. This part provides IP 40 degree of protection and IK 07 mechanical impact protection. It can be mounted after the product installation and can be removed and put in place even if there are auxiliary wires.
Long terminal shield - insulation accessory for 3P
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
