Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- RS Stock No.:
- 178-7878
- Mfr. Part No.:
- LV426922
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 178-7878
- Mfr. Part No.:
- LV426922
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Insulation screen for 3P
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
