Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA, DIN Rail
- RS Stock No.:
- 178-8231
- Mfr. Part No.:
- LV426376
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€504.47
(exc. VAT)
€620.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.47 |
*price indicative
- RS Stock No.:
- 178-8231
- Mfr. Part No.:
- LV426376
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | 4.5 mm | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS | |
| Depth | 137mm | |
| Width | 80mm | |
| Height | 137mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size 4.5 mm | ||
Terminal Type Screw | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS | ||
Depth 137mm | ||
Width 80mm | ||
Height 137mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal Magnetic | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 80A 4P 36kA at 380/415V compression lug
Related links
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 80A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 100A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 63A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
