RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed

Subtotal (1 unit)*

€122.98

(exc. VAT)

€151.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
221-0939
Mfr. Part No.:
LV429389
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Mount Type

Fixed

Terminal Type

0 to 1.5 mm² Screw Terminal

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Height

4.4mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

Threshold Tripping

Break Time

Instantaneous

COO (Country of Origin):
PL
This is a Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 525 VAC 50 Hz, or 600 VAC 60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard.

Supply inrush power 10 VA

Mounting mode fixed

Response time 50 ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy