Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 221-0948
- Mfr. Part No.:
- LV429411
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€195.87
(exc. VAT)
€240.92
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €195.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-0948
- Mfr. Part No.:
- LV429411
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Rated DC Voltage | 30V dc | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Height | 4.4mm | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Threshold Tripping | |
| Tripping Mechanism | Undervoltage Release | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Rated DC Voltage 30V dc | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Height 4.4mm | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Threshold Tripping | ||
Tripping Mechanism Undervoltage Release | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A Fixed
