Better World
Schneider Electric, ComPact, LV42 Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 221-0946
- Mfr. Part No.:
- LV429406
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€164.68
(exc. VAT)
€202.56
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0946
- Mfr. Part No.:
- LV429406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | LV42 | |
| Mount Type | Fixed | |
| Rated AC Voltage | 130 V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | Green Premium product, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, REACh Regulation | |
| Height | 4.4mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Undervoltage Release | |
| Tripping Characteristics | Threshold Tripping | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series LV42 | ||
Mount Type Fixed | ||
Rated AC Voltage 130 V ac | ||
Terminal Type Screw | ||
Standards/Approvals Green Premium product, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, REACh Regulation | ||
Height 4.4mm | ||
Better World Product Yes | ||
Tripping Mechanism Undervoltage Release | ||
Tripping Characteristics Threshold Tripping | ||
- COO (Country of Origin):
- PL
This is a Schneider Electric MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 110 to 130 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard.
Response time 50 ms
Auxiliary connection terminal screw terminal0…1.5 mm²
Related links
- Schneider Electric LV42 Molded Case Circuit Breaker, Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker
- Schneider Electric LV42 Molded Case Circuit Breaker 3-Pole 125 A
- Schneider Electric LV42 Molded Case Circuit Breaker 4-Pole 100 A
- Schneider Electric LV42 Molded Case Circuit Breaker Surface
- Schneider Electric LV42 Molded Case Circuit Breaker 2-Pole 125 A, Fixed
- Schneider Electric LV Molded Case Circuit Breaker, Fixed
