ABB, SACE Tmax XT, XT3N Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 231-9298
- Mfr. Part No.:
- 1SDA075115R1 XT3N 225 TMF 150-1500 3p F
- Manufacturer:
- ABB
Subtotal (1 unit)*
€159.01
(exc. VAT)
€195.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.01 |
*price indicative
- RS Stock No.:
- 231-9298
- Mfr. Part No.:
- 1SDA075115R1 XT3N 225 TMF 150-1500 3p F
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT3N | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Height | 150mm | |
| Standards/Approvals | IEC | |
| Depth | 150mm | |
| Width | 105mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT3N | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Height 150mm | ||
Standards/Approvals IEC | ||
Depth 150mm | ||
Width 105mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 1 pole and 32 A rated current. It has extremely compact dimensions and coordinated depths mean standardized dimensions and savings in distribution boards design.
Ready to use
IEC standard
Related links
- ABB XT3N Molded Case Circuit Breaker 3-Pole 150A Fixed
- ABB XT1N Molded Case Circuit Breaker 3-Pole 50A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT3N 250 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 27 kA