ABB, T6S, 1SDA06 Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 237-5991
- Mfr. Part No.:
- 1SDA060236R1 T6S630 FF PR221-LS/I 630A
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,186.88
(exc. VAT)
€2,689.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,186.88 |
*price indicative
- RS Stock No.:
- 237-5991
- Mfr. Part No.:
- 1SDA060236R1 T6S630 FF PR221-LS/I 630A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | T6S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Fixed | |
| Depth | 103.5mm | |
| Height | 268mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 210mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range T6S | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Fixed | ||
Depth 103.5mm | ||
Height 268mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 210mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB T6S 3 pole moulded case circuit breaker has front terminals and solid state release in AC PR221DS-LS/I. It provides electrical durability of 60 cycles per hour and has 1000 V rated insulation voltage(Ui). This circuit breaker comply with the IEC 60947-2 Standards.
Short circuit performance level: S
Release Type EL
630 A rated current (In)
Fixed circuit breaker
Related links
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5H Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed