ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 320A
- RS Stock No.:
- 250-4083
- Mfr. Part No.:
- 1SDA054352R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,877.32
(exc. VAT)
€3,539.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,877.32 |
*price indicative
- RS Stock No.:
- 250-4083
- Mfr. Part No.:
- 1SDA054352R1
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Rated AC Voltage | 690V ac | |
| Height | 205mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60947 | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Rated AC Voltage 690V ac | ||
Height 205mm | ||
Width 140mm | ||
Standards/Approvals IEC 60947 | ||
Depth 103.5mm | ||
RoHS Status: Not Applicable
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 7000 cycle
Mechanical Durability 20000 cycle
Related links
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 320 A
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320 A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320 A Fixed
- ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 320 A
- Draw Wires & Fish Tapes
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators