Schneider Electric, Acti9, Acti9 Moteur Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 30 kA, DIN Rail
- RS Stock No.:
- 776-3348
- Mfr. Part No.:
- A9F90325
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€307.80
(exc. VAT)
€378.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.80 |
*price indicative
- RS Stock No.:
- 776-3348
- Mfr. Part No.:
- A9F90325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Acti9 Moteur | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 30kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Rated DC Voltage | 220V dc | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 78.5mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Molded Case Circuit Breaker | ||
Series Acti9 Moteur | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 30kA | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Rated DC Voltage 220V dc | ||
Terminal Type Screw Clamp | ||
Standards/Approvals IEC 60947-2 | ||
Width 78.5mm | ||
Depth 85mm | ||
Height 85mm | ||
- COO (Country of Origin):
- FR
Acti9 iC60LMA MCBs
iC60L curve MA circuit breakers are circuit breakers for circuit protection against short-circuit
Suitability for industrial isolation according to IEC/EN 60947-2, standard
Fault tripping indication by a red mechanical indicator in circuit breaker front face
To be associated with overload protection for motor
VisiSafe guarantees the downstream circuit is always safe, regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments, the green strip indicates the safe position of contacts
Related links
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
