MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- RS Stock No.:
- 247-5725
- Mfr. Part No.:
- MIKROE-4835
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€25.23
(exc. VAT)
€31.03
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.23 |
*price indicative
- RS Stock No.:
- 247-5725
- Mfr. Part No.:
- MIKROE-4835
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 512kB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | CY14B512Q | |
| Memory Type | SRAM | |
| Kit Name | SRAM 4 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 512kB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device CY14B512Q | ||
Memory Type SRAM | ||
Kit Name SRAM 4 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's SRAM 4 Click is a compact add on board that contains highly reliable nonvolatile memory. This board features the CY14B512Q, a 512Kbit SRAM with a nonvolatile element in each memory cell from Infineon, now part of Infineon. The embedded nonvolatile elements incorporate the Quantum Trap technology, with the entire memory internally organized as 64K words of 8 bits each. The SRAM provides infinite read and writes cycles, more precisely, one million data storage cycles with data retention of 20 years. Data transfer, initiated by the user through SPI commands, from SRAM to the nonvolatile elements automatically occurs at Power Down. On the other hand, data is restored to the SRAM from the nonvolatile memory during the Power Up. This Click board is suitable for all applications requiring fast access, high reliability of stored data, and unlimited endurance.
Low power consumption
High reliability
Quantum Trap technology
Infinite read write and recall cycles
High speed interface
Hold feature
Related links
- MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-1902 SRAM Click, SRAM Development Board for 23LC1024 for MikroBus
- MikroElektronika MIKROE-4441, SRAM Add On Board for CY14B101J
- MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
