MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€31.54

(exc. VAT)

€38.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€31.54-
5 - 9€30.742%
10 +€29.965%

*price indicative

RS Stock No.:
249-3395
Mfr. Part No.:
MIKROE-4423
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Memory Development Kit

Memory Size

1MB

Kit Classification

Add On Board

For Use With

CY14B101Q

Featured Device

CY14B101Q

Memory Type

SRAM

Kit Name

NvSRAM 2 Click

Interface Type

SPI

Standards/Approvals

No

The MikroElektronika nvSRAM 2 click is a compact add-on board that contains the most reliable non-volatile memory, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

Low power consumption

1Mbit non-volatile static random access memory

High reliability

High speed interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy