MikroElektronika MIKROE-4441, SRAM Add On Board for CY14B101J
- RS Stock No.:
- 249-3400
- Mfr. Part No.:
- MIKROE-4441
- Manufacturer:
- MikroElektronika
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.44
(exc. VAT)
€39.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €32.44 |
| 5 - 9 | €30.82 |
| 10 + | €29.20 |
*price indicative
- RS Stock No.:
- 249-3400
- Mfr. Part No.:
- MIKROE-4441
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | CY14B101J | |
| Memory Type | SRAM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With CY14B101J | ||
Memory Type SRAM | ||
Standards/Approvals No | ||
The MikroElektronika nvSRAM click is a compact add-on board that contains the most reliable non-volatile memory and it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Low power consumption
High reliability
High speed interface
Write protection feature
Related links
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
- MikroElektronika MIKROE-6036 Add-On Board Flash Memory Board for AT25EU0041A for mikroBUS Socket
- MikroElektronika MIKROE-5885 Add-On Board, EEPROM EEPROM Memory Board for M24M01E for mikroBUS Socket
- MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A
- MikroElektronika MIKROE-1902 SRAM Click, SRAM Development Board for 23LC1024 for MikroBus
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
