MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
- RS Stock No.:
- 249-3949
- Mfr. Part No.:
- MIKROE-2830
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.72 |
*price indicative
- RS Stock No.:
- 249-3949
- Mfr. Part No.:
- MIKROE-2830
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Development Tool | |
| LED Technology | LED Driver | |
| Kit Classification | LED Driver | |
| For Use With | Flash or Torch Light | |
| Featured Device | MIC2870 | |
| Kit Name | LED Flash 2 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Development Tool | ||
LED Technology LED Driver | ||
Kit Classification LED Driver | ||
For Use With Flash or Torch Light | ||
Featured Device MIC2870 | ||
Kit Name LED Flash 2 Click | ||
Standards/Approvals No | ||
The MikroElektronika LED Flash 2 click is a powerful flash/torch click, featuring the MIC2870 from Microchip, a high efficiency flash LED driver, optimized for driving one or two high-brightness camera flash LEDs. The MIC2870 IC can drive one high brightness LED up to 1.5A or two high brightness LEDs, up to 750mA each.
Type LED Segment
Interface I2C
Related links
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-2267 Flash 2 Click, Serial Flash Development Board for SST26VF064B for MikroBus
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- MikroElektronika MIKROE-4595 LED Driver 9 Click LED Driver Add On Board for TLC59116 for mikroBUS Socket
- MikroElektronika MIKROE-4028 Semper Flash 2 Click QSPI Flash Memory Board for S25HL512T for Mass Storage
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
