TE Connectivity 244 Way, Right Angle Socket Mount DDR3 DIMM Socket ,1.5V
- RS Stock No.:
- 472-971
- Distrelec Article No.:
- 304-49-407
- Mfr. Part No.:
- 1735438-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€214.07
(exc. VAT)
€263.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €214.07 | €10.704 |
*price indicative
- RS Stock No.:
- 472-971
- Distrelec Article No.:
- 304-49-407
- Mfr. Part No.:
- 1735438-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Number of Contacts | 244 | |
| Mount Type | Socket | |
| SDRAM Type | DDR3 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Number of Contacts 244 | ||
Mount Type Socket | ||
SDRAM Type DDR3 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
The TE Connectivity MiniDIMM, R/A, 1.5V, DDR3, STD, 30Au/AuFl is designed to meet the evolving demands of modern computing environments. Engineered for efficiency and reliability, this product delivers optimal performance for memory module applications, making it an ideal choice for both commercial and industrial use. Its low-profile design allows for flexible integration into various configurations, ensuring compatibility with a wide range of systems. The use of high-quality materials ensures durability and longevity, facilitating seamless data transfer and enhancing overall system efficiency. Experience cutting-edge technology with this state-of-the-art component, designed specifically for todays high-performance memory requirements.
Low-profile design for versatile installation options
Supports advanced DDR3 technology for enhanced performance
Manufactured with gold-plated contacts for superior conductivity
Optimised for reflow solder capability at temperatures up to 260°C
Low halogen content aligns with regulatory compliance standards
Ideal for use in various applications, including industrial and commercial sectors
Related links
- TE Connectivity 0.6 mm Pitch 204 Way1.5V
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way, Right Angle Socket Mount DDR3 DIMM Socket
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
