TE Connectivity 1 mm Pitch 240 Way, Right Angle Socket Mount DDR3 DIMM Socket
- RS Stock No.:
- 475-054
- Distrelec Article No.:
- 304-49-450
- Mfr. Part No.:
- 1932680-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€206.47
(exc. VAT)
€253.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €206.47 | €2.065 |
*price indicative
- RS Stock No.:
- 475-054
- Distrelec Article No.:
- 304-49-450
- Mfr. Part No.:
- 1932680-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mount Type | Socket | |
| SDRAM Type | DDR3 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | VLP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mount Type Socket | ||
SDRAM Type DDR3 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series VLP | ||
- COO (Country of Origin):
- CN
The TE Connectivity DDR3 socket assembly is designed for high-performance computing applications, providing reliable memory solutions with a compact footprint. Engineered to meet the demands of contemporary systems, it excels in delivering efficient power management and enhanced thermal performance. The 240-position configuration ensures seamless integration into motherboards, while the DIMM format facilitates straightforward installation. With a focus on compliance and sustainability, this product is a solution for those seeking dependable memory components that align with modern environmental standards. The product is suitable for a variety of uses, from industrial applications to consumer electronics, ensuring versatility in deployment. This memory solution balances innovation with reliability, making it an ideal choice for performance-driven environments.
Designed for low profile configurations in space-constrained environments
Provides robust compatibility with a wide range of DDR3 motherboards
Incorporates wave solder capability, facilitating efficient manufacturing processes
Offers compliance with rigorous EU regulations for environmental sustainability
Supports high data transfer rates, enhancing overall system performance
Built to meet the demanding requirements of various applications, from servers to personal computers
Related links
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 244 Way1.5V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- Amphenol ICC 1 mm Pitch 240 Way1.3V
- Amphenol ICC 1 mm Pitch 240 Way1.5V
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
