TE Connectivity 1.27 mm Pitch 168 Way, 25° Board Mount Standard DIMM Socket ,3.3V
- RS Stock No.:
- 478-648
- Distrelec Article No.:
- 304-59-784
- Mfr. Part No.:
- 5390195-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 30 units)*
€164.22
(exc. VAT)
€201.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €164.22 | €5.474 |
*price indicative
- RS Stock No.:
- 478-648
- Distrelec Article No.:
- 304-59-784
- Mfr. Part No.:
- 5390195-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Direct Insert | |
| Orientation | 25° | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Number of Contacts | 168 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | Standard | |
| Row Spacing | 1.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | AMPMETRIMATE | |
| Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Direct Insert | ||
Orientation 25° | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Number of Contacts 168 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type Standard | ||
Row Spacing 1.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Series AMPMETRIMATE | ||
Voltage 3.3V | ||
- COO (Country of Origin):
- CN
The TE Connectivity SKT, DIMM IIP memory socket is an exceptional choice for those seeking reliable and efficient connectivity in electronic applications. Designed to facilitate seamless data transfer, this product features a low profile and high-temperature construction to ensure durability under demanding conditions. Its innovative design includes a two-key configuration that optimises module orientation and compatibility. With a solid retention post location and comprehensive PCB retention features, it delivers secure connections, making it ideal for standard DRAM applications. The DIMM socket not only meets rigorous industry standards but also promises easy installation and maintenance. This component is perfect for developers and engineers looking for a trustworthy memory socket solution.
Constructed from high-temperature thermoplastic for enhanced durability
Retains a low connector profile, facilitating compact designs
Designed with two keys to ensure correct module orientation
Includes boardlock retention for added stability during use
Features a direct insertion style for easy assembly
Accommodates a variety of standard DRAM configurations
Ultra-reliable contact base material enhances performance
Supports wave soldering processes up to 240°C
