TE Connectivity 850 μm Pitch 288 Way, Vertical Board Mount DDR4 Memory Socket ,25V, 750mA
- RS Stock No.:
- 679-699
- Mfr. Part No.:
- 9-2199155-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 72 units)*
€295.51
(exc. VAT)
€363.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €295.51 | €4.104 |
*price indicative
- RS Stock No.:
- 679-699
- Mfr. Part No.:
- 9-2199155-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Vertical | |
| Current | 750mA | |
| Number of Contacts | 288 | |
| Pitch | 850μm | |
| Mount Type | Board | |
| SDRAM Type | DDR4 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Socket | ||
Memory Socket Type DIMM | ||
Orientation Vertical | ||
Current 750mA | ||
Number of Contacts 288 | ||
Pitch 850μm | ||
Mount Type Board | ||
SDRAM Type DDR4 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Voltage 25V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-bus bar connector designed for DDR4 memory modules, offering high-speed signal transmission. It features surface-mount termination to the PCB and a Compact 0.85 mm pitch for dense layouts. With a standard ejector and a contact current rating of 0.75 A, it ensures reliable engagement and performance. The connector operates across a wide temperature range from -55 °C to 105 °C, making it suitable for demanding computing environments.
Vertical orientation
288 positions
RoHS compliant
Related links
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- Molex 0.85 mm Pitch 288 Way29V, 750mA
- Molex 0.85 mm Pitch 288 Way29V, 750mA
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
