Molex 850 μm Pitch 288 Way, Vertical Press Fit Mount DDR4 Socket ,29V, 750mA
- RS Stock No.:
- 693-428
- Mfr. Part No.:
- 78731-1002
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€244.42
(exc. VAT)
€300.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €244.42 | €40.737 |
*price indicative
- RS Stock No.:
- 693-428
- Mfr. Part No.:
- 78731-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Vertical | |
| Insertion/Removal Method | Latched | |
| Current | 750mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 288 | |
| Pitch | 850μm | |
| Mount Type | Press Fit | |
| Housing Material | High Performance Polyamide (Nylon) Resins | |
| SDRAM Type | DDR4 | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Row Spacing | 1.58mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980 | |
| Series | 78731 | |
| Voltage | 29V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Memory Socket Type DIMM | ||
Orientation Vertical | ||
Insertion/Removal Method Latched | ||
Current 750mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 288 | ||
Pitch 850μm | ||
Mount Type Press Fit | ||
Housing Material High Performance Polyamide (Nylon) Resins | ||
SDRAM Type DDR4 | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Row Spacing 1.58mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980 | ||
Series 78731 | ||
Voltage 29V | ||
- COO (Country of Origin):
- CN
The Molex DDR4 DIMM Socket is designed for vertical press-fit applications, providing reliable connectivity in high-performance memory systems. Engineered for seamless integration, this component features a robust 288-circuit configuration, ensuring excellent performance and durability across various electronic applications. The socket is crafted with high-quality materials, including a copper alloy metal and gold plating for optimal electrical connectivity. The housing is coloured black, offering a sleek aesthetic while also ensuring high temperature resilience; it can withstand operational conditions ranging from -55°C to +85°C. Ideal for manufacturers seeking dependable, state-of-the-art connectors, this socket assures compliance with various environmental regulations, making it a responsible choice for modern electronics.
Vertical press-fit design for easy installation and secure connections
288 circuits provide enhanced data transfer capabilities
Durable construction ensures a maximum mating cycle of 25 for longevity
Keying to mating parts is absent, allowing for versatile compatibility
Flammability rated at 94V-0 for added safety
Low-Halogen status and compliance with EU RoHS regulations, promoting environmental friendliness
Recommended PCB thickness of 1.80mm to optimise performance and fit
Compatible with lead-free solder processes, aligning with contemporary manufacturing standards
Related links
- Molex 0.85 mm Pitch 288 Way29V, 750mA
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- TE Connectivity 0.85 mm Pitch 288 Way25V, 750mA
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
