Amphenol ICC 600 μm Pitch 200 Way, Straight Surface Mount DDR2 DIMM Socket ,50V
- RS Stock No.:
- 787-124
- Mfr. Part No.:
- 10116658-052FSLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 10 units)*
€283.54
(exc. VAT)
€348.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €283.54 | €28.354 |
*price indicative
- RS Stock No.:
- 787-124
- Mfr. Part No.:
- 10116658-052FSLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | DIMM Socket | |
| Memory Socket Type | SODIMM | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| SDRAM Type | DDR2 | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V | |
| Series | 10116658 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type DIMM Socket | ||
Memory Socket Type SODIMM | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material LCP | ||
SDRAM Type DDR2 | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V | ||
Series 10116658 | ||
- COO (Country of Origin):
- CN
The Amphenol Module Socket is designed for reliable performance within various applications, ensuring durability and efficiency. It boasts a robust construction tailored to meet industry standards, making it an essential component for professionals seeking quality.
Released status indicates approved availability for user deployment
Printed date of Apr 22, 2011, provides documentation reference
Included .STATUS tag ensures clear communication of product readiness
Related links
- Amphenol ICC 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6mm Pitch 200 Way25.0 V ,500.0mA
- Molex 0.6 mm Pitch 244 Way Surface Mount DDR2 DIMM Socket 1A
- Molex 0.6 mm Pitch 244 Way Right Angle Surface Mount DDR2 DIMM Socket 1A
