Amphenol ICC 1 mm Pitch 240 Way, Vertical Board Mount DDR3 DIMM Socket ,1.3V
- RS Stock No.:
- 787-609
- Mfr. Part No.:
- 10078239-11103LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
€437.95
(exc. VAT)
€538.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €437.95 | €4.38 |
*price indicative
- RS Stock No.:
- 787-609
- Mfr. Part No.:
- 10078239-11103LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Memory Socket Type | DDR3 | |
| Product Type | DIMM Socket | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Termination Type | Through Hole | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 5.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 10078239 | |
| Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Memory Socket Type DDR3 | ||
Product Type DIMM Socket | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Termination Type Through Hole | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 5.7mm | ||
Standards/Approvals RoHS Compliant | ||
Series 10078239 | ||
Voltage 1.3V | ||
- COO (Country of Origin):
- CN
The Amphenol Cable assembly serves as a reliable connection solution designed for various applications. Its robust specifications ensure consistent performance across multiple scenarios, meeting the demands of both professional and industrial environments.
Made with high-grade materials for enhanced durability
Offers exceptional reliability in data transmission
Designed to withstand harsh environmental conditions
Features a printed date for traceability and compliance
Related links
- Amphenol ICC 1 mm Pitch 240 Way1.5V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 1 mm Pitch 240 Way, Right Angle Socket Mount DDR3 DIMM Socket
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- Molex 1 mm Pitch 240 Way30V, 1A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
