Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- RS Stock No.:
- 697-368
- Mfr. Part No.:
- DSC1500BA3A-PROGB
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3000 units)*
€3,852.00
(exc. VAT)
€4,737.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.284 | €3,852.00 |
*price indicative
- RS Stock No.:
- 697-368
- Mfr. Part No.:
- DSC1500BA3A-PROGB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | ±50 ppm | |
| Output Level | CMOS | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSC1500BA3A | |
| Width | 5mm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability ±50 ppm | ||
Output Level CMOS | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.6mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSC1500BA3A | ||
Width 5mm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip DSC1501 Industry-leading MEMS oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V). The devices incorporate an all-silicon resonator that is extremely robust. A MEMS-based design allows for a higher level of reliability, making it Ideal for rugged, industrial, and portable applications where stress, shock, and vibrations can damage quartz crystal-based systems. The devices are also an excellent choice as clock reference for small, battery-operated devices, such as wearables and Internet-of-Things (IoT) devices.
Semiconductor-Level Reliability with Significantly Higher than Quartz
Short Production Lead Time
Longer Battery Life/Reduced Power Consumption
Compact Plastic Package
Cost Effective
MIL-STD 883 Shock and Vibration Resistant
Lead-Free and RoHS-Compliant
Related links
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1500CA1A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VFLGA ±20 ppm DSC1500CA3A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VLGA ±20 ppm DSC1500BA3A-PROGT
