Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI5-100.0000

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 660 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.23
10 - 24€2.16
25 - 99€2.12
100 - 499€1.81
500 +€1.75

*price indicative

RS Stock No.:
732-147
Mfr. Part No.:
DSC1123CI5-100.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Mount Type

Surface

Output Level

LVDS

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

DSC1103/23

Length

5mm

Minimum Operating Supply Voltage

2.25V

Width

3.2mm

Height

850μm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High performance precision oscillator designed to deliver low phase jitter and enhanced frequency stability, making it Ideal for various communication and networking applications.

Excellent frequency stability with options of ±10 ppm to ±50 ppm, accommodating diverse operational conditions

Wide temperature range support from -40°C to +85°C, enhancing versatility for industrial use

High supply noise rejection at –50 dBc, improving overall signal performance

Standby feature for power conservation when the enable pin is low, promoting energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy