Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DI2-100.0000
- RS Stock No.:
- 732-176
- Mfr. Part No.:
- DSC1123DI2-100.0000
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.49 |
| 10 - 24 | €1.44 |
| 25 - 99 | €1.42 |
| 100 - 499 | €1.20 |
| 500 + | €1.13 |
*price indicative
- RS Stock No.:
- 732-176
- Mfr. Part No.:
- DSC1123DI2-100.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Series | DSC1103/23 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Series DSC1103/23 | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision LVDS oscillator delivers low-phase jitter performance essential for a variety of networking applications. This device utilises MEMS technology, ensuring reliable operation across a wide range of supply voltages and temperatures.
Wide Frequency Range from 2.3 MHz to 460 MHz, enhancing versatility
Operating temperature range includes -40°C to +85°C for industrial applications
Standby feature to conserve power by completely disabling all outputs
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI5-100.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL5-200.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-026.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-027.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
