Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103NI2-125.0000
- RS Stock No.:
- 732-148
- Mfr. Part No.:
- DSC1103NI2-125.0000
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€1.52
(exc. VAT)
€1.87
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.52 | - |
| 10 - 24 | €1.49 | 1% |
| 25 - 99 | €1.45 | 4% |
| 100 - 499 | €1.24 | 18% |
| 500 + | €1.20 | 21% |
*price indicative
- RS Stock No.:
- 732-148
- Mfr. Part No.:
- DSC1103NI2-125.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 3.2mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | DSC1103/23 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Packaging Tape and Reel | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 3.2mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series DSC1103/23 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip LVDS oscillator is designed for low-jitter applications, providing reliable clock performance across various communication, storage, and networking systems.
Wide frequency range from 2.3 MHz to 460 MHz to suit diverse applications
Available in Compact 2.5 mm x 2.0 mm footprint for space-constrained designs
High supply noise rejection of –50 dBc ensures robust operation under noisy conditions
Temperature operating range from –40°C to +105°C enhances reliability in extreme environments
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL5-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL5-200.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-026.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-027.0000
