Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-050.0000
- RS Stock No.:
- 732-170
- Mfr. Part No.:
- DSC1001DI1-050.0000
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.70 |
| 25 - 99 | €0.67 |
| 100 - 499 | €0.66 |
| 500 - 999 | €0.58 |
| 1000 + | €0.55 |
*price indicative
- RS Stock No.:
- 732-170
- Mfr. Part No.:
- DSC1001DI1-050.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 850μm | |
| Series | DSC1001/3/4 | |
| Standards/Approvals | ESD | |
| Width | 3.2mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 850μm | ||
Series DSC1001/3/4 | ||
Standards/Approvals ESD | ||
Width 3.2mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low power precision CMOS oscillator designed for a range of applications. Operating within a voltage range of 1.8V to 3.3V, it provides reliable frequency performance up to 150 MHz.
Operating temperature ranges span from –40°C to 105°C to suit various environments
Extremely low standby current of 15 μA ensures energy efficiency
Compact dimensions of 2.5 mm x 2.0 mm x 0.85 mm for space-constrained designs
Robust design allows for high reliability under stress, shock, and vibration
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-008.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI1-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL5-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
