Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.18

(exc. VAT)

€1.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.18
10 - 24€1.14
25 - 99€1.12
100 - 499€0.95
500 +€0.93

*price indicative

RS Stock No.:
732-182
Mfr. Part No.:
DSC1001DI5-025.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Packaging

Tape and Reel

Output Level

CMOS

Mount Type

Surface

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

850μm

Length

5mm

Series

DSC1001/3/4

Standards/Approvals

ESD

Minimum Operating Supply Voltage

1.7V

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator delivers precise timing solutions for a variety of applications, operating within a frequency range of 1 MHz to 150 MHz while ensuring low power consumption and exceptional stability.

Frequency range of 1 MHz to 150 MHz for versatile applications

Exceptional stability over temperature with tolerances of ±10 ppm

Operating voltage range from 1.8V to 3.3V for compatibility

Robust crystal-less design enhances reliability against stress and shock

Low standby current of 15 μA maximises battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy