Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-025.0000

Image representative of range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€0.70

(exc. VAT)

€0.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€0.70-
25 - 99€0.674%
100 - 499€0.665%
500 - 999€0.5817%
1000 +€0.5521%

*price indicative

RS Stock No.:
732-166
Mfr. Part No.:
DSC1001DI1-025.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Mount Type

Surface

Packaging

Tape and Reel

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

5mm

Minimum Operating Supply Voltage

1.7V

Series

DSC1001/3/4

Width

3.2mm

Standards/Approvals

ESD

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low power precision CMOS oscillator designed to operate within a frequency range of 1 MHz to 150 MHz, ensuring exceptional performance in diverse applications.

Operates from 1 MHz to 150 MHz

Features stability of ±25 ppm over a wide temperature range

Functions effectively between 1.8V to 3.3V

Low power consumption as it consumes only 15 μA in standby mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy