Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CL5-008.0000
- RS Stock No.:
- 732-174
- Mfr. Part No.:
- DSC1001CL5-008.0000
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.36
(exc. VAT)
€1.67
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.36 |
| 10 - 24 | €1.32 |
| 25 - 99 | €1.28 |
| 100 - 499 | €1.10 |
| 500 + | €1.06 |
*price indicative
- RS Stock No.:
- 732-174
- Mfr. Part No.:
- DSC1001CL5-008.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Standards/Approvals | ESD | |
| Width | 3.2mm | |
| Series | DSC1001/3/4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.7V | ||
Standards/Approvals ESD | ||
Width 3.2mm | ||
Series DSC1001/3/4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision oscillator is designed for applications requiring low power consumption and high stability. Operating across a broad frequency range, it ensures reliable performance across various environmental conditions.
Frequency range spans from 1 MHz to 150 MHz
Exceptional temperature stability with ±10 ppm tolerance
Compact size options, including 2.5 mm x 2.0 mm footprint, Ideal for space-constrained designs
High reliability with a crystal-less design, resistant to stress and vibration
Pin-for-pin replacement for standard oscillators, simplifying integration
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CL5-033.3330
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CL5-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-008.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1003DL2-008.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-090.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
