Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1003DL2-008.0000

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€0.77-
25 - 99€0.743%
100 - 499€0.735%
500 - 999€0.6219%
1000 +€0.6120%

*price indicative

RS Stock No.:
732-181
Mfr. Part No.:
DSC1003DL2-008.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Output Level

CMOS

Mount Type

Surface

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

3.2mm

Series

DSC1103/23

Standards/Approvals

ESD

Minimum Operating Supply Voltage

1.7V

Height

850μm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Precision CMOS oscillator designed for low-power applications, providing stable frequency outputs essential for various electronic devices. It operates efficiently over a wide voltage range and extreme temperature conditions.

Exceptional stability with temperature variations rated at ±20 ppm

Low operating current of 6 mA enhances battery life in portable devices

Compact dimensions of 5.0 mm x 3.2 mm facilitate space-saving designs

Manufactured in compliance with RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy