Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-100.0000

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€1.27

(exc. VAT)

€1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.27-
10 - 24€1.242%
25 - 99€1.214%
100 - 499€1.0219%
500 +€0.9624%

*price indicative

RS Stock No.:
732-183
Mfr. Part No.:
DSC1001DI5-100.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Output Level

CMOS

Packaging

Tape and Reel

Mount Type

Surface

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

5mm

Height

850μm

Minimum Operating Supply Voltage

1.7V

Standards/Approvals

ESD

Width

3.2mm

Series

DSC1001/3/4

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low power precision CMOS oscillator that operates efficiently across a frequency range of 1 MHz to 150 MHz, ensuring exceptional reliability for various applications.

Frequency range from 1 MHz to 150 MHz for versatile applications

Supply voltage operation between 1.8V to 3.6V for enhanced compatibility

Low standby current of 15 μA maximising battery life

Compact footprints available, ensuring space-efficient designs

Temperature range support from –40°C to 105°C for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy