Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI2-025.0000

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.86

(exc. VAT)

€1.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.86
25 - 99€0.84
100 - 499€0.83
500 - 999€0.71
1000 +€0.67

*price indicative

RS Stock No.:
732-192
Mfr. Part No.:
DSC1001CI2-025.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Mount Type

Surface

Output Level

CMOS

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

5mm

Series

DSC1001/3/4

Width

3.2mm

Standards/Approvals

ESD

Minimum Operating Supply Voltage

1.7V

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low power Precision CMOS Oscillator is designed to deliver outstanding frequency stability and low power consumption for various applications. It operates efficiently across a broad frequency range, ensuring reliable performance.

Frequency range from 1 MHz to 150 MHz for versatile applications

Exceptional temperature stability of ±25 ppm for reliable performance

Wide supply voltage range of 1.8V to 3.3V enhances compatibility

Ultra-miniature footprint for space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy