Microchip 26 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1123DI1-026.0000T
- RS Stock No.:
- 827-462
- Mfr. Part No.:
- DSC1123DI1-026.0000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.248 | €1,248.00 |
*price indicative
- RS Stock No.:
- 827-462
- Mfr. Part No.:
- DSC1123DI1-026.0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 26MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 2.5mm | |
| Series | DSC1123 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 26MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 2.5mm | ||
Series DSC1123 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.
Low RMS phase jitter: <lt/>1 ps typical
High stability options available: ±10 ppm, ±20 ppm, ±25 ppm
Wide temperature ranges: –40°C to +105°C
Low current consumption with a supply range of 2.25V to 3.63V
Related links
- Microchip 27 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1123DI1-027.0000T
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-026.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123DI1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-027.0000
- Microchip 26 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121AM1-026.0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223DI1-100M0000
- Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1121DL1-050.0000VAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1124DL1-100.0000TVAO
