Microchip 80 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CI2-80M00000T
- RS Stock No.:
- 827-469
- Mfr. Part No.:
- DSC1221CI2-80M00000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€883.00
(exc. VAT)
€1,086.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.883 | €883.00 |
*price indicative
- RS Stock No.:
- 827-469
- Mfr. Part No.:
- DSC1221CI2-80M00000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | DSC1221 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series DSC1221 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.
Wide frequency range from 2.5 MHz to 170 MHz ensures versatility in design
Very low RMS phase jitter of 650 fs (typ.) enhances signal integrity
High stability options of ±20 ppm, ±25 ppm, ±50 ppm guarantee dependable performance
A broad temperature range from -40°C to +125°C allows for diverse operating conditions
Related links
- Microchip 80 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSC1522CI2A-80M00000T
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
- Microchip 24 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221DL2-24M00000TVAO
- Microchip 24 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221BL2-24M57600TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1203CI2-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1223CI2-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1204CI2-100M0000
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1224DL2-156M2500TVAO
