Microchip 80 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSC1522CI2A-80M00000T
- RS Stock No.:
- 827-508
- Mfr. Part No.:
- DSC1522CI2A-80M00000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€721.00
(exc. VAT)
€887.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.721 | €721.00 |
*price indicative
- RS Stock No.:
- 827-508
- Mfr. Part No.:
- DSC1522CI2A-80M00000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | 25 ppm | |
| Output Level | LVCMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | DSC1522 | |
| Length | 3.2mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability 25 ppm | ||
Output Level LVCMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series DSC1522 | ||
Length 3.2mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Exceptional total stability over temperature from –40°C to +125°C
Low phase jitter performance ensures accurate timing for applications
Operates with supply voltages from 1.8V to 3.3V
Compact package sizes facilitate space-saving designs
Related links
- Microchip 80 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CI2-80M00000T
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522CI2A-80M00000
- Microchip 80 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-080.0000
- Microchip 80 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6001CE2B-008.0000
- Microchip 80 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001BI2-080.0000
- Microchip 80 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSC6011JA1B-032K768T
- Microchip 16 MHz MEMS Oscillator, 4-Pin VDFN ±25 ppm DSC6001CI2B-016.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSA6101CA2B-025.0000TVAO
