Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522CI2A-80M00000
- RS Stock No.:
- 838-803
- Mfr. Part No.:
- DSC1522CI2A-80M00000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.72 |
*price indicative
- RS Stock No.:
- 838-803
- Mfr. Part No.:
- DSC1522CI2A-80M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | 25 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2.5mm | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability 25 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD 883 | ||
Width 2.5mm | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Low power MEMS oscillator designed to provide exceptional jitter and stability performance across a wide range of frequencies, Ideal for various Advanced applications.
Operates between 2.3 MHz and 170 MHz with 2.5V and 3.3V supply voltage
Achieves low phase jitter with a typical measure of 1 ps
Includes a standby mode for extended battery life
Features an ultra-small footprint, suitable for Compact devices
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1525MA2A-25M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522MI2A-36M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CL2-125M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000
- Microchip 80 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSC1522CI2A-80M00000T
- Microchip 150 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1001AI2-028.6363
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±25 ppm ±25 ppm DSA6101CA2B-025.0000VAO
