Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- RS Stock No.:
- 838-792
- Mfr. Part No.:
- DSC1223CL3-72M00000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 838-792
- Mfr. Part No.:
- DSC1223CL3-72M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 450MHz | |
| Frequency Stability | 20 ppm | |
| Frequency Tolerance | 20 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 2.5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 450MHz | ||
Frequency Stability 20 ppm | ||
Frequency Tolerance 20 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 2.5mm | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator ensures precise timing for a variety of applications, utilising Advanced MEMS technology for improved stability and performance.
Wide frequency range from 2.5 MHz to 170 MHz
Extremely low RMS phase jitter of 650 fs (typ.)
High stability with tolerance options of ±20 ppm, ±25 ppm, and ±50 ppm
Wide operational temperature ranges tailored for automotive, industrial, and commercial environments
Related links
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M17582
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CI3-156.2500
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DA3-125.0000VAO
