Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- RS Stock No.:
- 838-794
- Mfr. Part No.:
- DSC1223CL3-74M25000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 838-794
- Mfr. Part No.:
- DSC1223CL3-74M25000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 450MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 20 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Series | DSC1123 | |
| Width | 2.5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 450MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 20 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Series DSC1123 | ||
Width 2.5mm | ||
Standards/Approvals MIL-STD 883 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator delivers precise timing solutions across varying conditions, ensuring robust operational stability in diverse applications, attributed to Advanced MEMS technology and a wide frequency range.
Wide frequency range from 2.5 MHz to 170 MHz ensures adaptability across applications
RMS phase jitter as low as 650 fs provides exceptional timing precision
High stability ratings of ±20 ppm enhance reliability
Temperature range support from –40°C to +125°C facilitates operation in extreme conditions
Related links
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M17582
- Microchip 72 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-72M00000T
- Microchip 74.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M25000T
- Microchip 74.17582 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M17582T
- Microchip 450 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1222CI2-300M0000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223DI1-150M0000
