Microchip 170 MHz Oscillator, 4-Pin VDFN 20 ppm 20 ppm DSC1522JI3A-8M192000
- RS Stock No.:
- 838-804
- Mfr. Part No.:
- DSC1522JI3A-8M192000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.74 |
*price indicative
- RS Stock No.:
- 838-804
- Mfr. Part No.:
- DSC1522JI3A-8M192000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 20 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2mm | |
| Series | DSC1123 | |
| Height | 850μm | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 20 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-STD 883 | ||
Width 2mm | ||
Series DSC1123 | ||
Height 850μm | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Advanced low-power CMOS oscillator provides unmatched frequency stability and jitter performance across a wide voltage range. Designed for reliability, it meets the demands of diverse applications requiring precision timing.
Operates between 2.3 MHz to 170 MHz with robustness
Exceptional total stability over temperature fluctuations
Low phase jitter ensures optimal signal integrity
Standby mode enhances battery life for portable devices
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CI3-100M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M17582
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm 20 ppm DSC1500BA3A-PROG
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±20 ppm ±20 ppm DSA6152CA3B-032K768VAO
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
