RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick
- RS Stock No.:
- 727-046
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€457.85
(exc. VAT)
€563.16
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.85 |
*price indicative
- RS Stock No.:
- 727-046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 500μm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Titanium | ||
Width 300mm | ||
Thickness 500μm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO Grey Metal Sheet 0.5 mm Thickness
The RS PRO Grey Metal Sheet is a versatile and Durable solution for various industrial applications. With a thickness of 0.5 mm, it is Ideal for projects requiring a lightweight yet strong material. This metal sheet is perfect for custom fabrication, repair work, and prototyping.
Features and Benefits
Grey Colour: Provides a NEUTRAL and professional appearance suitable for various environments.
0.5 mm Thickness: Offers a balance between flexibility and strength for diverse applications.
500 mm Length: Allows for ample coverage and adaptability in multiple projects.
300 mm Width: Suitable for a range of industrial and commercial uses.
Durable Material: Ensures longevity and resistance to wear and tear.
0.5 mm Thickness: Offers a balance between flexibility and strength for diverse applications.
500 mm Length: Allows for ample coverage and adaptability in multiple projects.
300 mm Width: Suitable for a range of industrial and commercial uses.
Durable Material: Ensures longevity and resistance to wear and tear.
Applications
Custom Fabrication
Repair Work
Prototyping
Industrial Manufacturing
Construction Projects
Repair Work
Prototyping
Industrial Manufacturing
Construction Projects
Additional Information
This metal sheet complies with relevant industry standards ensuring quality and reliability. Ideal for use in environments where a combination of strength and flexibility is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 in Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
