RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS Stock No.:
- 202-7928
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€134.98
(exc. VAT)
€166.03
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 2 | €134.98 | €67.49 |
| 3 - 9 | €125.52 | €62.76 |
| 10 - 29 | €118.78 | €59.39 |
| 30 + | €107.98 | €53.99 |
*price indicative
- RS Stock No.:
- 202-7928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 1.2mm | |
| Hole Layout | 60° | |
| Open Area Percentage | 50% | |
| Standards/Approvals | No | |
| Pattern Number | 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 1.2mm | ||
Hole Layout 60° | ||
Open Area Percentage 50% | ||
Standards/Approvals No | ||
Pattern Number 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Aluminium Sheet, 4.8 mm Hole, 500 mm x 500 mm x 1.2 mm
This aluminium metal sheet from the RS PRO range has a perforated pattern that's both pleasing to the eye and useful for applications such as filtration and noise management. That means it's a versatile choice that can satisfy practical and aesthetic needs in many settings.
The metal sheet has a punched-hole pattern consisting of holes 4.8 mm in diameter, giving an open-area percentage of 50%. It's made from non-magnetic aluminium with a natural finish that coordinates well with modern design schemes. A selvedged border means there are no sharp edges, so it's safe to handle. The sheet comes in a 500 mm x 500 mm square with a thickness of 1.2 mm.
You'll commonly find this metal sheet in office environments and the agriculture and construction industries. It's used to filter liquids, deflect noise and manage light.
Features and Benefits
• Perforated aluminium metal sheet
• Natural finish and selvedged border
• Hole diameter of 4.8 mm
• Hole layout of 60°
• Length of 500 mm
• Width of 500 mm
• Thickness of 1.2 mm
• Open area percentage of 50%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 550 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 900 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 600 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 700 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
