RS PRO Stainless Steel Metal Sheet 500 mm x 500mm, 550 μm Thick, Square, 6 mm²
- RS Stock No.:
- 340-6186
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€117.29
(exc. VAT)
€144.27
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €117.29 | €58.645 | - |
| 3 - 9 | €109.09 | €54.545 | 6% |
| 10 - 29 | €103.21 | €51.605 | 12% |
| 30 + | €93.85 | €46.925 | 19% |
*price indicative
- RS Stock No.:
- 340-6186
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 550μm | |
| Hole Layout | Square | |
| Hole Size | 6 mm² | |
| Pattern Number | 10 | |
| Standards/Approvals | No | |
| Suitability | Marine, Photography, Chemical, Food | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 550μm | ||
Hole Layout Square | ||
Hole Size 6 mm² | ||
Pattern Number 10 | ||
Standards/Approvals No | ||
Suitability Marine, Photography, Chemical, Food | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheets – 316 Stainless Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for HVAC systems, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Why Would You Choose These Perforated Steel Sheets?
Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.
Features and Benefits
Application
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 550 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 600 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 700 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 900 μm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet Silver 500 mm x 500mm, 550 μm Thick
