RS PRO Metal Sheet 1 m x 500mm, 700 μm Thick

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€97.42

(exc. VAT)

€119.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 2€97.42€48.71
3 - 9€90.60€45.30
10 - 29€85.74€42.87
30 +€77.93€38.965

*price indicative

RS Stock No.:
210-3684
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

1m

Material

Galvanised Steel

Width

500mm

Thickness

700μm

Hole Layout

60°

Open Area Percentage

33%

Pattern Number

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Perforated Steel Sheets – Galvanised Steel


Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.

With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.

Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.

Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Why Would You Choose These Perforated Steel Sheets?


Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.

Features and Benefits


  • Galvanised perforated sheet

  • Can be painted after degreasing

  • Selvedge border configuration

  • -5mm/+10 mm on width and length

  • Application


  • Chemical

  • Indoor and Outdoor use

  • Photography and marine uses

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy