Ceratech MOU-MED-VALUE-UB 5 Button Wired Standard Mouse Black
- RS Stock No.:
- 163-364
- Mfr. Part No.:
- MOU-MED-VALUE-UB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€50.24
(exc. VAT)
€61.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.24 |
*price indicative
- RS Stock No.:
- 163-364
- Mfr. Part No.:
- MOU-MED-VALUE-UB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Mouse | |
| Model Number | MOU-MED-VALUE-UB | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Operating System | Linux, Windows 8, Windows XP 2000 ME NT, Windows 7, Windows 10, Mac | |
| Mouse Buttons | 5 | |
| Scroll Wheel | No | |
| Colour | Black | |
| Standards/Approvals | CE, RoHS | |
| Length | 100mm | |
| Width | 60mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Mouse | ||
Model Number MOU-MED-VALUE-UB | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Operating System Linux, Windows 8, Windows XP 2000 ME NT, Windows 7, Windows 10, Mac | ||
Mouse Buttons 5 | ||
Scroll Wheel No | ||
Colour Black | ||
Standards/Approvals CE, RoHS | ||
Length 100mm | ||
Width 60mm | ||
Height 30mm | ||
- COO (Country of Origin):
- CN
The Ceratech Mouse is a Accuratus Accumed range of medical grade mice which is specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas.
High resolution 1000dpi sensor
Shaped to fit comfortably in your hand for ease of use
Buttons have a tactile feel to allow for comfortable use
Durable rigid silicone body
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech MOU-MED-VALUE-UB 5 Button Wired Standard Mouse White
- Ceratech MOU-MED-3331-UWH 3 Button Wired Standard Mouse White
- Ceratech MOU-M100-USBC-BK 3 Button Wired Standard Optical Mouse Black
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- Ceratech MOU-IMAGE-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-NANOBK 1 Button Wired Standard Optical Mouse Black
- Ceratech MOU-BIO100-BK 3 Button Wired Standard Optical Mouse Black
