Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-359
- Mfr. Part No.:
- KYB-MED-VALUE-UB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€89.85
(exc. VAT)
€110.52
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.85 |
*price indicative
- RS Stock No.:
- 163-359
- Mfr. Part No.:
- KYB-MED-VALUE-UB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-VALUE-UB | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac 10, Windows XP, Mac, Linux | |
| Colour | Black | |
| Height | 25.2mm | |
| Industrial Grade | Yes | |
| Width | 439mm | |
| Standards/Approvals | No | |
| Depth | 142mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-VALUE-UB | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac 10, Windows XP, Mac, Linux | ||
Colour Black | ||
Height 25.2mm | ||
Industrial Grade Yes | ||
Width 439mm | ||
Standards/Approvals No | ||
Depth 142mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus AccuMed range of medical grade keyboards which are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
Full UK 105 key layout
Compatible with all hospital disinfectants
Clear and easy to read key legends
Durable rigid silicone body
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Fully sealed IP68 design
Related links
- Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-MED-VAL-UWFR Wired USB Medical Keyboard White
