Dell 7 Button Wireless Multi-Device Wireless Mouse Optical Mice Grey
- RS Stock No.:
- 640-016
- Mfr. Part No.:
- MS5320W-GY
- Manufacturer:
- Dell
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 640-016
- Mfr. Part No.:
- MS5320W-GY
- Manufacturer:
- Dell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Multi-Device Wireless Mouse | |
| Operating System | Android, Chrome OS, Linux, Mac OS, Windows 7/8.1/10 | |
| Mouse Buttons | 7 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Grey | |
| Mouse Tracking Technology | Optical | |
| Height | 41.6mm | |
| Length | 114.5mm | |
| Width | 69.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Multi-Device Wireless Mouse | ||
Operating System Android, Chrome OS, Linux, Mac OS, Windows 7/8.1/10 | ||
Mouse Buttons 7 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Grey | ||
Mouse Tracking Technology Optical | ||
Height 41.6mm | ||
Length 114.5mm | ||
Width 69.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Cherry STREAM 7 Button Wireless Multi-Device Wireless Mouse Optical Mouse Black
- Cherry M5400 3 Button Wired Multi-Device Wireless Mouse Optical Mouse White
- Logitech 4 Button Wireless Ergonomic Wireless Mouse Optical Mice Grey
- Dell 3 Button Wireless Wireless Optical Mouse Optical Mice Black
- Cherry GENTIX BT 7 Button Wireless Standard Optical Mouse Silver
- Cherry GENTIX BT 7 Button Wireless Standard Optical Mouse Black
- Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
