Dell 3 Button Wireless Wireless Optical Mouse Optical Mice Black

Image representative of range

Subtotal (1 unit)*

€17.78

(exc. VAT)

€21.87

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.78

*price indicative

RS Stock No.:
640-015
Mfr. Part No.:
570-AAMH
Manufacturer:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

RF Wireless

Mouse Type

Wireless Optical Mouse

Operating System

Linux, Windows

Mouse Buttons

3

Hand Orientation

Straight

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy