Cherry STREAM 7 Button Wireless Multi-Device Wireless Mouse Optical Mouse Black

Subtotal (1 unit)*

€164.89

(exc. VAT)

€202.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.89

*price indicative

RS Stock No.:
856-110
Mfr. Part No.:
JW-8570-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Model Number

STREAM

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Type

Multi-Device Wireless Mouse

Operating System

Android, iOS, Windows

Mouse Buttons

7

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Width

84mm

Standards/Approvals

UKCA

Length

126mm

Height

47mm

COO (Country of Origin):
CN

Cherry Mouse, 126mm Length, Black - JW-8570-2


This mouse is a wireless Bluetooth device designed for right-handed use across Android, iOS and Windows environments, providing optical tracking and multiple buttons for varied input tasks. It connects without a cable and includes a scroll wheel to support navigation, while meeting UKCA conformity for regional standards.

Features and Benefits:


• Bluetooth connection enables USB-free operation and quick pairing
• Seven buttons permit expanded input and programmable control
• Optical tracking offers precise cursor movement on typical surfaces
• Scroll wheel supports efficient vertical navigation and selection
• Wireless design reduces desk clutter for portable workflows

Applications


• Suitable for switching between mobile and PC workflows
• Used with Android tablets for on-the-go productivity
• Ideal for iOS devices requiring pointer control
• Can be used with Windows laptops during meetings
• Suitable for Compact office set-ups and travel use

Which hand orientation does it support?


It is configured specifically for right-hand operation.

How many distinct input controls are available?


There are seven separate buttons Plus a scroll wheel for input.

What tracking technology determines cursor movement?


An optical sensor provides the tracking mechanism.

Which operating systems will it pair with?


It pairs with devices running Android, iOS and Windows.

What regulatory mark confirms regional conformity?


It carries the UKCA approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy