Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- RS Stock No.:
- 857-886
- Mfr. Part No.:
- 100143579
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€69.45
(exc. VAT)
€85.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.45 |
*price indicative
- RS Stock No.:
- 857-886
- Mfr. Part No.:
- 100143579
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Mice | |
| Model Number | 100143579 | |
| Wired/Wireless | Wired | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic Vertical Mouse | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Height | 75mm | |
| Length | 83mm | |
| Width | 104mm | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Mice | ||
Model Number 100143579 | ||
Wired/Wireless Wired | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic Vertical Mouse | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Height 75mm | ||
Length 83mm | ||
Width 104mm | ||
Standards/Approvals EN ISO | ||
- COO (Country of Origin):
- CN
The Fellowes ergonomic vertical mouse designed to enhance comfort during use, significantly reducing wrist strain and promoting a more natural hand position.
Encourages a natural wrist position to prevent discomfort
Offers Bluetooth wireless and wired connectivity for versatile use
Precision optical sensor ensures accurate tracking and smooth scrolling
Composed of 100% post-consumer recycled materials for eco-friendliness
Related links
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- R-GO RGOTWBMWLBL 3 Button Wired;Wireless Ergonomic Vertical Mouse Optical Sensor Mice Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHELA 5 Button Wired Ergonomic Optical Mice Black
