Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black

Subtotal (1 unit)*

€111.99

(exc. VAT)

€137.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.99

*price indicative

RS Stock No.:
857-887
Mfr. Part No.:
100143580
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Model Number

100143580

Product Type

Mice

Wired/Wireless

Wired;Wireless

Connection Type

Bluetooth

Mouse Type

Ergonomic Vertical Mouse

Operating System

Windows

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Industrial Grade

No

Height

70mm

Length

77mm

Standards/Approvals

EN ISO

Width

94mm

COO (Country of Origin):
CN
The Fellowes ergonomic vertical mouse provides an innovative design prioritising user comfort. Its unique shape encourages a natural hand position, reducing strain during prolonged use.

60° angle aids in maintaining a natural operating position

3 in 1 connectivity options: Bluetooth, wireless dongle, or wired

Built-in Microban protection inhibits bacterial growth

Access thumb buttons simplify web browsing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy